- RS Stock No.:
- 273-6488
- Mfr. Part No.:
- 199917 P1-40/I2H/MBS/SVB
- Brand:
- Eaton
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$304.94
(exc. GST)
$335.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $304.94 |
- RS Stock No.:
- 273-6488
- Mfr. Part No.:
- 199917 P1-40/I2H/MBS/SVB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch is a maintenance switch available with hard knockout version and assembly sheet screen. This switch constructed with red rotary handle with yellow locking ring and it offers emergency switching off function type stop function. It is lockable in the zero position or off position and supports M4 size screw connection with surface mounting method. This switch has door coupling rotary drive type actuator.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller |
Maximum Current | 40A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling...
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 40A, Door...
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 20A, Door...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- Cable Knives
- Connector Tool Kits
- Hand Saws