- RS Stock No.:
- 273-6467
- Mfr. Part No.:
- 199896 P1-40/EA/SVB/N
- Brand:
- Eaton
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$239.60
(exc. GST)
$263.56
(inc. GST)
Units | Per unit |
1 + | $239.60 |
- RS Stock No.:
- 273-6467
- Mfr. Part No.:
- 199896 P1-40/EA/SVB/N
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch is a maintenance switch. This switch constructed with red rotary handle with yellow locking ring and it offers emergency switching off function type stop function. It is lockable in the zero position or off position and supports M4 size screw connection with flush mounting method. This switch has door coupling rotary drive type actuator.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P + N |
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller |
Maximum Current | 40A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton 3P+N Pole Panel Mount Isolator Switch - 100A Maximum Current IP65
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Eaton 3P+N Pole Panel Mount Isolator Switch - 32A Maximum Current IP65
- Eaton 3P+N Pole Flush Mount Isolator Switch - 63A Maximum Current IP65
- Eaton 3P+N Pole Panel Mount Isolator Switch - 25A Maximum Current IP65