- RS Stock No.:
- 271-6169
- Mfr. Part No.:
- 096566 T5-3-15284/EA/SVB-SW
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$560.04
(exc. GST)
$616.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $560.04 |
- RS Stock No.:
- 271-6169
- Mfr. Part No.:
- 096566 T5-3-15284/EA/SVB-SW
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T5
STOP function
Degree of protection front IP65
Part group reference T5
STOP function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller |
Maximum Current | 100A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Related links
- Eaton, 3P 3 Position 90° Rotary Cam Switch, 690V (Volts), 100A,...
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 20A
- Eaton, 1P 90° On-Off Cam Switch, 690V (Volts), 100A
- Eaton, 4P 3 Position 90° Rotary Cam Switch, 690V (Volts), 100A,...
- Eaton, 2P 90° On-Off Cam Switch, 690V (Volts), 100A, Door Coupling...
- Eaton, 8P 90° On-Off Cam Switch, 690V (Volts), 100A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 100A, Door Coupling...
- Eaton, 4P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling...