- RS Stock No.:
- 271-6077
- Mfr. Part No.:
- 094130 T5B-2-1/EA/SVB
- Brand:
- Eaton
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Total Price (1 Units)
$301.28
(exc. GST)
$331.41
(inc. GST)
Units | Per unit |
1 + | $301.28 |
- RS Stock No.:
- 271-6077
- Mfr. Part No.:
- 094130 T5B-2-1/EA/SVB
- Brand:
- Eaton
Related links
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts), 32A
- Eaton 3P Pole Flush Mount Isolator Switch - 20A Maximum Current IP65
- Eaton 3P Pole Panel Mount Isolator Switch - 20A Maximum Current IP65
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator