Eaton, 6P On-Off Cam Switch, 690V (Volts), 100A, Door Coupling Rotary Drive Actuator
- RS Stock No.:
- 271-5391
- Mfr. Part No.:
- 207285 T5-4-15682/I5-SI
- Brand:
- Eaton
Subtotal (1 unit)*
$969.30
(exc. GST)
$1,066.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $969.30 |
*price indicative
- RS Stock No.:
- 271-5391
- Mfr. Part No.:
- 207285 T5-4-15682/I5-SI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cam Switch Type | On-Off Cam Switch | |
| Pole and Throw Configuration | 6P | |
| Normal State Configuration | 1NO/1NC | |
| Maximum Current | 100A | |
| Maximum Voltage | 690V (Volts) | |
| Actuator Type | Door Coupling Rotary Drive | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cam Switch Type On-Off Cam Switch | ||
Pole and Throw Configuration 6P | ||
Normal State Configuration 1NO/1NC | ||
Maximum Current 100A | ||
Maximum Voltage 690V (Volts) | ||
Actuator Type Door Coupling Rotary Drive | ||
- COO (Country of Origin):
- GB
The Safety switch has emergency switching off function with red rotary handle and yellow locking ring.
Locking facility
6 pole
6 pole
Note
Eaton formerly known as Moeller
Related links
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 600V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 600V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 600V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 600V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
