Eaton 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$272.76

(exc. GST)

$300.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.76

*price indicative

RS Stock No.:
271-5345
Mfr. Part No.:
207204 T3-3-15681/I2/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Poles

4

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Actuator Type

Rotary

Contact Voltage

690V

Maximum Operating Temperature

40°C

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Width

100mm

Length

181mm

Hazardous Area Certification

NO

Depth

135mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T3

Emergency switching off function

Degree of protection IP65

Note

Eaton formerly known as Moeller

Related links