- RS Stock No.:
- 271-5276
- Mfr. Part No.:
- 207087 T0-2-15323/I1
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$91.70
(exc. GST)
$100.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $91.70 |
- RS Stock No.:
- 271-5276
- Mfr. Part No.:
- 207087 T0-2-15323/I1
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.
Standards IEC/EN 60947
VDE approved
Part group reference T0
Spring-return in position
VDE approved
Part group reference T0
Spring-return in position
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 3P |
Series | Eaton Moeller |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton, 3P 2 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 2 Position 45° On-Off Cam Switch, 690V (Volts), 63A,...
- Eaton, 3P 2 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 2 Position 60° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 2 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...