Eaton, 2P 2 Position 90° On-Off Cam Switch, 690V (Volts), 100A, Door Coupling Rotary Drive Actuator

Subtotal (1 unit)*

$301.31

(exc. GST)

$331.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.31

*price indicative

RS Stock No.:
271-5163
Mfr. Part No.:
098803 T5-1-102/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pole and Throw Configuration

2P

Cam Switch Type

On-Off Cam Switch

Maximum Current

100A

Maximum Voltage

690V (Volts)

Number of Positions

2

Angle of Throw

90°

Actuator Type

Door Coupling Rotary Drive

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T5
Degree of protection front IP65
Design rear mounting

Note

Eaton formerly known as Moeller

Related links