Eaton, 20P 2 Position 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling Rotary Drive Actuator
- RS Stock No.:
- 271-5141
- Mfr. Part No.:
- 097097 T5-10-8356/Z
- Brand:
- Eaton
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,288.85
(exc. GST)
$1,417.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,288.85 |
- RS Stock No.:
- 271-5141
- Mfr. Part No.:
- 097097 T5-10-8356/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T5
Degree of protection front IP65
Design rear mounting
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Pole and Throw Configuration | 20P |
Cam Switch Type | On-Off Cam Switch |
Maximum Current | 100A |
Maximum Voltage | 600V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 600V (Volts), 100A,...
- Eaton, 8P 2 Position 90° On-Off Cam Switch, 600V (Volts), 100A,...
- Eaton, 2P 2 Position 90° Changeover Cam Switch, 600V (Volts),...
- Eaton, 6P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling...
- Eaton, 9P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling...
- Eaton, 12P 90° On-Off Cam Switch, 600V (Volts), 100A, Door...
- Eaton, 4P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling...
- Eaton, 3P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling...