- RS Stock No.:
- 271-4849
- Mfr. Part No.:
- 018053 T0-1-15434/EZ
- Brand:
- Eaton
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$54.05
(exc. GST)
$59.45
(inc. GST)
Units | Per unit |
1 + | $54.05 |
- RS Stock No.:
- 271-4849
- Mfr. Part No.:
- 018053 T0-1-15434/EZ
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller Series T0 |
Pole and Throw Configuration | 1P |
Cam Switch Type | Changeover Cam Switch |
Electrical Phase | 3 |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton 690V ac, 20A
- Eaton 690V ac Rotary Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 3 Position 40° Changeover Cam Switch, Toggle Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator