- RS Stock No.:
- 271-4834
- Mfr. Part No.:
- 017501 T0-1-15322/IVS
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$60.57
(exc. GST)
$66.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $60.57 |
- RS Stock No.:
- 271-4834
- Mfr. Part No.:
- 017501 T0-1-15322/IVS
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference T0
Black thumb grip and front plate
VDE approved
CSA approved
UL approved
Part group reference T0
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 2P |
Series | Moeller |
Cam Switch Type | On-Off Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton, 2P 2 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 2 Position 60° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 5 Position 45° Motor Control Cam Switch, 690V (Volts),...
- Eaton, 2P 2 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...