- RS Stock No.:
- 271-4638
- Mfr. Part No.:
- 014979 T0-5-8346/IVS
- Brand:
- Eaton
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$131.91
(exc. GST)
$145.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $131.91 |
- RS Stock No.:
- 271-4638
- Mfr. Part No.:
- 014979 T0-5-8346/IVS
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T0
Degree of protection front IP30
Design service distribution board mounting
Degree of protection front IP30
Design service distribution board mounting
Specifications
Attribute | Value |
---|---|
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller Series T0 |
Pole and Throw Configuration | 10P |
Electrical Phase | 3 |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Rotary |
Related links
- Eaton, 10P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 10P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 10P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 10P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 2 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...