- RS Stock No.:
- 271-4634
- Mfr. Part No.:
- 14964 T0-5-8345/Z
- Brand:
- Eaton
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$131.91
(exc. GST)
$145.10
(inc. GST)
Units | Per unit |
1 + | $131.91 |
- RS Stock No.:
- 271-4634
- Mfr. Part No.:
- 14964 T0-5-8345/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T0
Degree of protection front IP65
Design rear mounting
Degree of protection front IP65
Design rear mounting
Specifications
Attribute | Value |
---|---|
Series | Moeller |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 9P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton 690V ac Rotary Actuator
- Eaton Fuse Switch Disconnector 20A Max Current, 20A Fuse Current
- Eaton 600V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 600V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Toggle Actuator