- RS Stock No.:
- 271-4514
- Mfr. Part No.:
- 13794 T0-4-181/E
- Brand:
- Eaton
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$114.42
(exc. GST)
$125.86
(inc. GST)
Units | Per unit |
1 + | $114.42 |
- RS Stock No.:
- 271-4514
- Mfr. Part No.:
- 13794 T0-4-181/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Specifications
Attribute | Value |
---|---|
Series | Moeller |
Pole and Throw Configuration | 1P |
Cam Switch Type | Multi Step Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 7 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton 690V ac, 20A
- Eaton 690V ac Rotary Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 3 Position 40° Changeover Cam Switch, Toggle Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator