- RS Stock No.:
- 271-4364
- Mfr. Part No.:
- 012247 T0-2-99/E
- Brand:
- Eaton
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$75.16
(exc. GST)
$82.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $75.16 |
- RS Stock No.:
- 271-4364
- Mfr. Part No.:
- 012247 T0-2-99/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton spring-return switch with black thumb grip and front plate. The standards applicable are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.
Part group reference T0
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Changeover Cam Switch |
Pole and Throw Configuration | 4P |
Series | Eaton Moeller |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 4P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 2 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 4 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 3 Position 45° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 4P 3 Position 45° Changeover Cam Switch, 690V (Volts), 63A,...
- Eaton, 4P 3 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 5 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...