- RS Stock No.:
- 271-4310
- Mfr. Part No.:
- 011657 T0-2-8120/E
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$68.29
(exc. GST)
$75.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $68.29 |
- RS Stock No.:
- 271-4310
- Mfr. Part No.:
- 011657 T0-2-8120/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton revolving contact with black thumb grip and front plate. The standards applicable are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.
Part group reference T0
Specifications
Attribute | Value |
---|---|
Series | T0 |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 2P |
Electrical Phase | 3 |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 4 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton, 2P 4 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 60° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 90° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 45° Voltmeter Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...