- RS Stock No.:
- 271-4057
- Mfr. Part No.:
- 005694 T3-8-8454/E
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$342.11
(exc. GST)
$376.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $342.11 |
- RS Stock No.:
- 271-4057
- Mfr. Part No.:
- 005694 T3-8-8454/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Reversing multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function 2 speeds
Design flush mounting
Switching function 2 speeds
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | Multi Speed Cam Switch |
Series | Eaton Moeller |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 5 |
Angle of Throw | 60° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 3P 5 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 7 Position 45° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 5 Position 66° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 4 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 2 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 5 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 5 Position 45° Multi Step Cam Switch, 690V (Volts), 32A,...