- RS Stock No.:
- 271-4053
- Mfr. Part No.:
- 005646 T3-8-15146/E
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$377.50
(exc. GST)
$415.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $377.50 |
- RS Stock No.:
- 271-4053
- Mfr. Part No.:
- 005646 T3-8-15146/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | Multi Step Cam Switch |
Series | Eaton Moeller |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 6 |
Angle of Throw | 45° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 3P 5 Position 45° Multi Step Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 6 Position 45° Multi Step Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 7 Position 45° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 6 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 7 Position 45° Multi Step Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 5 Position 60° Multi Speed Cam Switch, 690V (Volts),...