- RS Stock No.:
- 271-3970
- Mfr. Part No.:
- 3075 T3-2-8211/EZ
- Brand:
- Eaton
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$127.12
(exc. GST)
$139.83
(inc. GST)
Units | Per unit |
1 + | $127.12 |
- RS Stock No.:
- 271-3970
- Mfr. Part No.:
- 3075 T3-2-8211/EZ
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design centre mounting
Degree of protection front IP65
Design centre mounting
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller Series T3 |
Cam Switch Type | Changeover Cam Switch |
Pole and Throw Configuration | 2P |
Electrical Phase | 3 |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Lever |
Related links
- Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Caged Cam Follower Cam Follower 10mm ID, 22mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Eaton 500V (Volts) Short Thumb Grip Actuator