Socomec, 3P 2 Position Rotary Cam Switch, 40A
- RS Stock No.:
- 224-2475
- Mfr. Part No.:
- 43203104
- Manufacturer:
- Socomec
View all Cam Switches
On back order for despatch 30/05/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$218.73
(exc. GST)
$240.60
(inc. GST)
units | Per unit |
1 + | $218.73 |
- RS Stock No.:
- 224-2475
- Mfr. Part No.:
- 43203104
- Manufacturer:
- Socomec
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Socomec 4320 series is the COMO CS switch body. They ensure switching, transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. This switch have 3 pole and 40A rated current.
Simple installation
Quick mounting
Effective in all circumstances
Quick mounting
Effective in all circumstances
Specifications
Attribute | Value |
Pole and Throw Configuration | 3P |
Series | 4320 |
Maximum Current | 40A |
Number of Positions | 2 |