- RS Stock No.:
- 211-8385
- Mfr. Part No.:
- K1I023NCH
- Brand:
- Schneider Electric
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$268.31
(exc. GST)
$295.14
(inc. GST)
Units | Per unit |
1 + | $268.31 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8385
- Mfr. Part No.:
- K1I023NCH
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electrics 3 pole cam stepping switch of 45° angle with 12 A.
Specifically Designed
Compact Size
Easy to Integrate
Compact Size
Easy to Integrate
Specifications
Attribute | Value |
---|---|
Series | K1 |
Cam Switch Type | Multi Step Cam Switch |
Pole and Throw Configuration | 3P |
Electrical Phase | 3 |
Maximum Current | 12A |
Number of Positions | 3 |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric 10A, Handle Actuator
- Schneider Electric 3P Pole Changeover Switch - 630A Maximum Current
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Toggle Actuator
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 12A...
- Eaton 690V (Volts) Rotary Actuator