Schneider Electric 12 A
- RS Stock No.:
- 347-074
- Mfr. Part No.:
- K1SF53071Z
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$148.68
(exc. GST)
$163.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.68 |
*price indicative
- RS Stock No.:
- 347-074
- Mfr. Part No.:
- K1SF53071Z
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Number of Poles | 2 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP65 | |
| Contact Current | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60947-3, GB/T 14048.5, IEC 60947-5-1, CENELEC EN 50013, GB/T 14048.3 | |
| Hazardous Area Certification | NO | |
| Width | 45mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Number of Poles 2 | ||
Terminal Type Screw Clamp | ||
IP Rating IP65 | ||
Contact Current 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60947-3, GB/T 14048.5, IEC 60947-5-1, CENELEC EN 50013, GB/T 14048.3 | ||
Hazardous Area Certification NO | ||
Width 45mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric K1 complete rotary cam switch is a robust control device designed for reliable switching operations, offering a 12A conventional free air thermal current and IP65 protection. It features slow break contact operation with positive opening and supports a rated impulse withstand voltage of 4kV in isolating function and 6kV. With short circuit protection via a 16A gG cartridge fuse and a 10,000A short circuit current rating, it ensures safe operation.
RoHS compliant
Toxic heavy metal free
Mercury free

