Schneider Electric 3 Position 60° Rotary Cam Switch, 690V (Volts), 150A
- RS Stock No.:
- 125-518
- Mfr. Part No.:
- K150H004UP
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-518
- Mfr. Part No.:
- K150H004UP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony K | |
| Cam Switch Type | Rotary Cam Switch | |
| Maximum Current | 150A | |
| Maximum Voltage | 690V (Volts) | |
| Number of Positions | 3 | |
| Angle of Throw | 60° | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony K | ||
Cam Switch Type Rotary Cam Switch | ||
Maximum Current 150A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Angle of Throw 60° | ||
The Schneider Electric high-quality cam changeover switch is an essential component for ensuring efficient electrical operations. With a 4-pole design, 60° switching angle, and a maximum current rating of 150 A, this switch offers reliable performance for various applications.
Features a 4-pole design for versatile switching capabilities
Can handle a maximum current of 150 A for robust performance
Provides IP40 protection for added safety
Includes captive screw clamp terminals for easy electrical connections
Can handle a maximum current of 150 A for robust performance
Provides IP40 protection for added safety
Includes captive screw clamp terminals for easy electrical connections

