Schneider Electric Cam Switch Handle, Harmony Series

Subtotal (1 unit)*

$100.55

(exc. GST)

$110.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.55

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
335-143
Mfr. Part No.:
KDC1Z
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Handle Colour

Black

Product Type

Cam Switch Handle

Series

Harmony

Height

45mm

Width

45mm

Depth

69mm

COO (Country of Origin):
CZ
The Schneider Electric Cam switch operating head is a key operated switch with a 22mm mounting size and a compact plastic design measuring 45x45mm. It operates at a 60-degree angle and is rated for 601A. With a mechanical durability of 1,000,000 cycles, this cam switch is built for long lasting performance. Its dimensions include an overall width and height of 45mm, and a depth of 69mm. The net weight is 0.061 kg, making it lightweight yet durable for reliable use in various industrial control applications.

RoHS compliant

Toxic heavy metal free

Mercury free

Related links