Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Bearings & Seals
/
Rotary Bearings & Housing Units
/
Roller Bearings
SKF RSTO 5 TN Roller Bearing
RS Stock No.:
215-4571
Mfr. Part No.:
RSTO 5 TN
Brand:
SKF
View all Roller Bearings
Discontinued product
RS Stock No.:
215-4571
Mfr. Part No.:
RSTO 5 TN
Brand:
SKF
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - RSTO 5 TN
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The SKF support rollers, without flange rings, without an inner ring have mass 8 g.
Basic dynamic load rating 2.51 kN
Basic static load rating 2.5 kN
Fatigue load limit 0.27 kN
Maximum dynamic radial load max.3.55 kN
Maximum static radial load max.5 kN
Limiting speed 8 000 r/min
Attribute
Value
Static Load Rating
2500
Dynamic Load Rating
2510