Needle Radial Cam Follower NATV 8 PP, 8mm ID, 24mm OD
- RS Stock No.:
- 208-0390
- Mfr. Part No.:
- NATV 8 PP
- Brand:
- SKF
Available for back order.
Price (ex. GST) Each
$80.86
(exc. GST)
$88.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $80.86 |
- RS Stock No.:
- 208-0390
- Mfr. Part No.:
- NATV 8 PP
- Brand:
- SKF
Related links
- Yoke Cam Follower NATR 8 PP, 8mm ID, 24mm OD
- Needle Radial Cam Follower NATV 6 PP, 6mm ID, 19mm OD
- Needle Radial Cam Follower NATV 5 PP, 5mm ID, 16mm OD
- Needle Radial Cam Follower NATV 17 PPA, 17mm ID, 40mm OD
- Needle Radial Cam Follower NATV 50 PPA, 50mm ID, 90mm OD
- Needle Radial Cam Follower NATV 10 PPA, 10mm ID, 30mm OD
- Needle Radial Cam Follower NATV 25 PPA, 25mm ID, 52mm OD
- Yoke Cam Follower NATV8-X-PP-A, 8mm ID, 24mm OD