Stud Cam Follower ZL204-DRS, 20mm ID, 52mm OD
- RS Stock No.:
- 174-1444
- Mfr. Part No.:
- ZL204-DRS
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$145.26
(exc. GST)
$159.79
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $145.26 |
13 - 24 | $141.18 |
25 + | $137.40 |
Related links
- Stud Cam Follower ZL5204-DRS, 20mm ID, 52mm OD
- Stud Cam Follower KRV 52 PPA, 20mm ID, 52mm OD
- Stud Cam Follower KRV52-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower PWKR52-2RS-XL, 20mm ID, 52mm OD
- Stud Cam Follower KR52-X-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KR52-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KRV52-X-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower NUKR52-A, 20mm ID, 52mm OD