Stud Cam Follower KR 90 PP, 30mm ID, 90mm OD
- RS Stock No.:
- 513-957
- Mfr. Part No.:
- KR 90 PP
- Brand:
- SKF
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$614.49
(exc. GST)
$675.94
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $614.49 |
6 - 11 | $606.05 |
12 + | $593.30 |
Related links
- Stud Cam Follower KR90-PP-A, 30mm ID, 90mm OD
- Stud Cam Follower KRV90-X-PP-A, 30mm ID, 90mm OD
- Stud Cam Follower KR90-X-PP-A, 30mm ID, 90mm OD
- Stud Cam Follower KRV90-PP-A, 30mm ID, 90mm OD
- Stud Cam Follower PWKR90-2RS-XL, 30mm ID, 90mm OD
- Stud Cam Follower KR 19 PP, 8mm ID, 19mm OD
- Stud Cam Follower KR80-X-PP-A, 30mm ID, 80mm OD
- Stud Cam Follower KR 47 PP, 20mm ID, 47mm OD