Mitutoyo 150mm Digital Caliper, Metric

Subtotal (1 unit)*

$445.49

(exc. GST)

$490.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$445.49

*price indicative

RS Stock No.:
833-6458
Mfr. Part No.:
500-161-30
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Caliper Type

Digital

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.02 mm

COO (Country of Origin):
JP

Mitutoyo Digital Precision Caliper


The Mitutoyo 0 to 150mm range digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil, and water ensuring maximum accuracy. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on. The INC (incremental) measurement function enables the display value to be set to zero, temporarily, at the current slider position to enable easy incremental-mode measurement. The original position of the calliper can be set, or reset, with the ’origin' switch at any time. It has advanced functions like low battery alarm indication and carbide-tipped jaw that makes it ideal for various applications like measurement of rough-machined workpieces, castings, and grindstones.

Features and Benefits


Step-measurement capable
Battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's absolute scale
The slider configuration features an ergonomic, thumb-friendly shape
Resolution of 0.01mm
Accuracy of ±0.02mm
Button-type silver oxide battery power supply
High response speed
Font height is 9mm,alleviation of fatigue with the high-contrast LCD

Applications


Mechanical engineering
Aerospace industries
Steel and other metalwork industry