SAM 125mm Straight Spring Caliper Caliper
- RS Stock No.:
- 221-3348
- Mfr. Part No.:
- 782-A-25
- Brand:
- SAM
Discontinued product
- RS Stock No.:
- 221-3348
- Mfr. Part No.:
- 782-A-25
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The SAM OUTILLAGE spring type compass.
Divider compasses
Single adjustment
Single adjustment
Specifications
Attribute | Value |
---|---|
Caliper Type | Straight Spring Caliper |
Capacity | 125mm |
Related links
- SAM 100mm Straight Spring Caliper Caliper
- Facom 200mm Straight Spring Caliper Caliper
- RS PRO 110mm Straight Spring Caliper Caliper
- Starrett 150mm Straight Spring Caliper Caliper
- Facom 250mm Straight Spring Caliper Caliper
- RS PRO 150mm Straight Spring Caliper Caliper
- RS PRO 210mm Straight Spring Caliper Caliper
- Starrett 150mm Outside Spring Caliper Caliper