Casio Battery & Solar Powered Financial Calculator
- RS Stock No.:
- 492-8334
- Mfr. Part No.:
- WM-220T-SA-UH
- Brand:
- Casio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-8334
- Mfr. Part No.:
- WM-220T-SA-UH
- Brand:
- Casio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Financial | |
| Display Lines | 1 | |
| Characters/Digits Per Line | 12 | |
| Power Source | Battery, Solar | |
| Weight | 135g | |
| Battery Size | CR2032 | |
| Height | 34.6mm | |
| Length | 153.5mm | |
| Width | 104mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Financial | ||
Display Lines 1 | ||
Characters/Digits Per Line 12 | ||
Power Source Battery, Solar | ||
Weight 135g | ||
Battery Size CR2032 | ||
Height 34.6mm | ||
Length 153.5mm | ||
Width 104mm | ||
RoHS Status: Not Applicable
