- RS Stock No.:
- 478-3816
- Mfr. Part No.:
- 975.883.08
- Brand:
- Werma
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$215.48
(exc. GST)
$237.03
(inc. GST)
Units | Per unit |
1 - 5 | $215.48 |
6 + | $212.30 |
- RS Stock No.:
- 478-3816
- Mfr. Part No.:
- 975.883.08
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rotating Mirror Beacon - 883 Series
Low wear friction drive provides improved service life/resistance to vibration
Pressure compensating valve prevents condensation
High impact resistance to 20 Joules
IP 65 rating
Mounting and connection without the need to disassemble the mechanism
Lens, cable sealing gland & halogen bulb included
Pressure compensating valve prevents condensation
High impact resistance to 20 Joules
IP 65 rating
Mounting and connection without the need to disassemble the mechanism
Lens, cable sealing gland & halogen bulb included
WERMA Bulb Cage, 185mm Diameter, For Use With 280 Series - 975.883.08
Use this bulb cage from WERMA to keep your beacons safe in challenging work environments. It acts as a protective shield for your lighting fixtures, guarding them against accidental impact in settings where the bulb is vulnerable to knocks or flying debris. This wire guard also adds an extra layer of stability to your lights, keeping them steady and functioning in the event of heavy vibrations.
Features & Benefits
• IP65 rating assures you it's protected against dust and low-pressure water jets
• Light weight of 448g to place minimal strain on your setup
• Light weight of 448g to place minimal strain on your setup
Applications
• Construction sites
• Marine facilities
• Automotive repair workshops
• Marine facilities
• Automotive repair workshops
What types of beacons can I protect with this bulb cage?
This wire guard has dimensions of 242 (H) x 185mm (diameter), making it a sure fit for beacons and light fixtures in WERMA's 280 series.
Specifications
Attribute | Value |
---|---|
Series | 975 |
Accessory Type | Bulb Cage |
Colour | Silver |
For Use With | 280 Series |
Dimensions | 242 x 185 mm |