Hager Grey Slotted Panel Trunking - Open Slot, W75 mm x D50mm, L2m, Plastic
- RS Stock No.:
- 296-0178
- Brand:
- Hager
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 296-0178
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Width | 75 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | Plastic | |
| Length | 2m | |
| Slot Type | Open | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Width 75 mm | ||
Depth 50mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material Plastic | ||
Length 2m | ||
Slot Type Open | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Approvals
UL94-V1
