Rittal TS Series Polyvinyl Chloride Cable Duct for Use with Mounting Plates, VX25 and TS Enclosures, Enclosure Sections
- RS Stock No.:
- 265-1505
- Mfr. Part No.:
- 8800751
- Brand:
- Rittal
Subtotal (1 pack of 20 units)*
$1,232.14
(exc. GST)
$1,355.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $61.607 | $1,232.14 |
*price indicative
- RS Stock No.:
- 265-1505
- Mfr. Part No.:
- 8800751
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Cable Duct | |
| Product Type | Enclosure Accessory | |
| Length | 2000mm | |
| For Use With | Mounting Plates, VX25 and TS Enclosures, Enclosure Sections | |
| Width | 40 mm | |
| Material | Polyvinyl Chloride | |
| Height | 80mm | |
| Colour | RAL 7030 | |
| Series | TS | |
| Standards/Approvals | GOST, EAN: 4028177122581, ETIM 7.0: EC002358 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Cable Duct | ||
Product Type Enclosure Accessory | ||
Length 2000mm | ||
For Use With Mounting Plates, VX25 and TS Enclosures, Enclosure Sections | ||
Width 40 mm | ||
Material Polyvinyl Chloride | ||
Height 80mm | ||
Colour RAL 7030 | ||
Series TS | ||
Standards/Approvals GOST, EAN: 4028177122581, ETIM 7.0: EC002358 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal TS Cable duct for mounting plate. With special DIN punching for direct mounting on the enclosure section or on surfaces such as mounting plates.
Flame resistant
Temperature resistant
