Betaduct 3346 Black Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, Noryl

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 8)

$135.856

(exc. GST)

$149.442

(inc. GST)

RS Stock No.:
209-9789
Mfr. Part No.:
33466000N
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

75 mm

Depth

75mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

Noryl

Length

2m

Slot Type

Open

Series

3346

COO (Country of Origin):
FR
The Betaduct 2m LFH open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 75 mm of width and its colour is black.

Secure clip on lid
Easy installation
Break points on fingers