HellermannTyton Steel Cable Trunking Accessory DELTA-2F 5.5 mm 15 mm
- RS Stock No.:
- 440-831
- Mfr. Part No.:
- 181-47230
- Brand:
- HellermannTyton
Subtotal (1 box of 100 metres)*
$1,056.07
(exc. GST)
$1,161.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $1,056.07 | $10.561 |
*price indicative
- RS Stock No.:
- 440-831
- Mfr. Part No.:
- 181-47230
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking Accessory | |
| Material | Steel | |
| Accessory Type | Mounting Rail | |
| Colour | White | |
| Series | DELTA-2F | |
| Standards/Approvals | EN 60715, DIN ISO 9227 NSS/AASS/CASS | |
| Height | 5.5mm | |
| Width | 15 mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking Accessory | ||
Material Steel | ||
Accessory Type Mounting Rail | ||
Colour White | ||
Series DELTA-2F | ||
Standards/Approvals EN 60715, DIN ISO 9227 NSS/AASS/CASS | ||
Height 5.5mm | ||
Width 15 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The HellermannTyton Mounting rail enables rapid and secure installation with high dimensional accuracy. Compliant with EN 60715 and corrosion resistance standards DIN ISO 9227 NSS/AASS/CASS. Designed for reliable performance in demanding environments. ROHS compliant for safe and sustainable use.
Available with galvanised zinc (white chromate) and strip galvanised
Available with slots and without slots
Related links
- HellermannTyton Steel Cable Trunking Accessory DELTA-5 15 mm 34 mm
- HellermannTyton Steel Cable Trunking Accessory DELTA-3A 15 mm 35 mm
- HellermannTyton Steel Cable Trunking Accessory DELTA-3AF 7.5 mm 35 mm
- HellermannTyton Steel Cable Trunking Accessory DELTA-3 7.5 mm 35 mm
- HellermannTyton Steel Cable Trunking Accessory DELTA-3F 7.5 mm 35 mm
- HellermannTyton ABS Cable Trunking Accessory 181 94 mm 20 mm
- HellermannTyton ABS Cable Trunking Accessory 181 54 mm 20 mm
- HellermannTyton ABS Cable Trunking Accessory 181 35 mm 20 mm
