HellermannTyton Steel Cable Trunking Accessory DELTA-5 15 mm 34 mm

Subtotal (1 box of 20 metres)*

$575.78

(exc. GST)

$633.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per Metre*
1 +$575.78$28.789

*price indicative

RS Stock No.:
433-795
Mfr. Part No.:
181-47121
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking Accessory

Material

Steel

Accessory Type

Mounting Rail

Series

DELTA-5

Colour

Grey

Height

15mm

Width

34 mm

Standards/Approvals

EN 60715, DIN ISO 9227 NSS/AASS/CASS

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Mounting rail enables rapid and secure installation with high dimensional accuracy. Compliant with EN 60715 and corrosion resistance standards DIN ISO 9227 NSS/AASS/CASS. Designed for reliable performance in demanding environments. ROHS compliant for safe and sustainable use.

Available with galvanised zinc (white chromate) and strip galvanised

Available with slots and without slots

Related links