Igus Steel 26 x 24mm Cable Trunking Bracket Mounting Bracket Set 15, e-chain

  • RS Stock No. 203-3305
  • Mfr. Part No. 100.12
  • Manufacturer Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Note

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

//media.rs-online.com/t_line/L202901-01.gif
//media.rs-online.com/t_line/L215097-01.jpg
//media.rs-online.com/t_line/LD215097-01.gif
//media.rs-online.com/t_line/LE215097-12.gif
//media.rs-online.com/t_line/LI215097-01.gif
Specifications
Attribute Value
Trunking Accessory Type Mounting Bracket Set
Material Steel
Width 24mm
Height 26mm
Dimensions 26 x 24mm
Series 15, e-chain
1 : Next working day (AU stock)
4 : 5 working days (Global stock)
Price (ex. GST) Each
$ 14.90
(exc. GST)
$ 16.39
(inc. GST)
units
Per unit
1 - 9
$14.90
10 - 49
$14.54
50 +
$14.17
Related Products
Heavy duty BS4678 pt4 installation trunking, manufactured from ...
Description:
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white ...
Snap-on and juxtaposable supportsSupplied with modular faceplate.To fit ...
Description:
Snap-on and juxtaposable supportsSupplied with modular faceplate.To fit Mosaic™ 2P+E plugs (Legrand ref.: 773 0x and 773 2x).
The Mosaic solution is suitable for electrical and ...
Description:
The Mosaic solution is suitable for electrical and network installations in professional premises It meets current requirements, combining speed of implementation, flexibility and aesthetics. Direct clip-on trunking, supplied with cover, 45 mm.Mechanisms, sockets and accessories clip directly onto the trunking.A ...
Heavy duty BS4678 pt4 installation trunking, manufactured from ...
Description:
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white ...