Schneider Electric uPVC Cable Trunking Accessory, 60mm, Consort Bench Trunking
- RS Stock No.:
- 852-772
- Mfr. Part No.:
- CTD60
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 852-772
- Mfr. Part No.:
- CTD60
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Consort Bench Trunking Divider
Clip-in Dividers offer complete data and power circuit segregation if required
Note
The dividers are supplied in bags of 2, they are each 1.5m in length
![](https://media.rs-online.com/t_line/L0121012-01.gif)
Contents
N/A
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Divider |
Material | uPVC |
Height | 60mm |
Dimensions | 60mm |
Series | Consort Bench Trunking |
Related links
- Schneider Electric uPVC Cable Trunking Accessory, 35mm, Consort...
- Schneider Electric Aluminium Cable Trunking Accessory, 100 x...
- Schneider Electric uPVC Cable Trunking Accessory, 100 x 40mm, Consort
- Schneider Electric uPVC Cable Trunking Accessory, 100 x 50mm, Consort
- Schneider Electric uPVC Cable Trunking Accessory, 150 x 60mm, Ultimate
- Schneider Electric uPVC Cable Trunking Accessory, Ultimate
- Schneider Electric uPVC Cable Trunking Accessory, 75 x 75mm, TRK
- Schneider Electric uPVC Cable Trunking Accessory, 25mm, Miniature PVC