- RS Stock No.:
- 123-002
- Mfr. Part No.:
- IC75W
- Brand:
- Schneider Electric
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$5.011
(exc. GST)
$5.512
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $5.011 | $50.11 |
500 + | $4.921 | $49.21 |
*price indicative |
- RS Stock No.:
- 123-002
- Mfr. Part No.:
- IC75W
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Internal Coupler
Note
For additional strength PVC adhesive, stock no. 600-442, should be used on end stops and internal coupler
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.
-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Internal Coupling |
Material | uPVC |
Height | 75mm |
Dimensions | 75 x 75mm |
Series | TRK |