- RS Stock No.:
- 848-0530
- Mfr. Part No.:
- PLT4H-L00
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 848-0530
- Mfr. Part No.:
- PLT4H-L00
- Brand:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Panduit® Pan-Ty® Cable Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Specifications
Attribute | Value |
---|---|
Length | 368mm |
Width | 7.6 mm |
Colour | Black |
Material | Nylon 66 |
Type | Pan Ty |
Quantity | 50 |
Maximum Operating Temperature | +85°C |
Tensile Strength | 534N |
Series | PLT |
Maximum Bundle Diameter | 102mm |