- RS Stock No.:
- 848-0401
- Mfr. Part No.:
- PLT3EH-NB-C0
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 848-0401
- Mfr. Part No.:
- PLT3EH-NB-C0
- Brand:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit® Pan-Ty® Lashing Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Strongest Pan-Ty® Cable Tie available
Typically used for heavy duty applications
Greater resistance to damage by ultraviolet light
Can be used with MCEH mounting clip
Typically used for heavy duty applications
Greater resistance to damage by ultraviolet light
Can be used with MCEH mounting clip
Specifications
Attribute | Value |
---|---|
Length | 310mm |
Width | 12.7 mm |
Colour | Black |
Material | Nylon 66 |
Type | Lashing Cable Tie |
Quantity | 100 |
UV Resistant | Yes |
Maximum Operating Temperature | +85°C |
Tensile Strength | 1112N |
Series | PLT |
Maximum Bundle Diameter | 84mm |