- RS Stock No.:
- 845-7097
- Mfr. Part No.:
- PLUP40S-D30
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 845-7097
- Mfr. Part No.:
- PLUP40S-D30
- Brand:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Panduit® Pan-Ty® Umbrella Push Mount Cable Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Heat stabilised material for high temperature applications up to 239°F (115°C)
Quick, secure way to fasten to clearance holes in panel
Anchor is easily pressed in a pre-formed hole in a light gauge metal or plastic and locks in place
Umbrella shaped disk provides constant tension for a stable, secure and rattle-free installation
Disk forms a dust-tight and semi-liquid seal to the panel surface
Curved Tip
Quick, secure way to fasten to clearance holes in panel
Anchor is easily pressed in a pre-formed hole in a light gauge metal or plastic and locks in place
Umbrella shaped disk provides constant tension for a stable, secure and rattle-free installation
Disk forms a dust-tight and semi-liquid seal to the panel surface
Curved Tip
Specifications
Attribute | Value |
---|---|
Length | 177mm |
Width | 4.8 mm |
Colour | Black |
Material | Nylon 66 |
Type | Push Mount |
Quantity | 500 |
Maximum Operating Temperature | +115°C |
Tensile Strength | 222N |
Series | PLUP |
Maximum Bundle Diameter | 40mm |