HellermannTyton Blue Cable Tie Mount 4.1 mm x 19 mm x 19 mm

Bulk discount available

Subtotal (1 bag of 100 units)*

$174.44

(exc. GST)

$191.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 10 March 2026
  • Plus 6 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 14$174.44$1.744
15 - 49$171.37$1.714
50 +$169.50$1.695

*price indicative

RS Stock No.:
829-6108
Distrelec Article No.:
304-08-742
Mfr. Part No.:
151-01169 MCMB3-PA66MP-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Blue

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

4.1mm

Length

19mm

Width

19 mm

Fixing Hole Diameter

3.1mm

Material

Metal Detectable Polypropylene

Series

MCT30

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Metal Content Cable Tie Mount MCMB Series


Metal content cable tie mount that is simple to install with a screw or bolt. They have total metal dispersion throughout the base, making them ideal for use in the food manufacturing industry. MCMB cable tie mounts are can be used in conjunction with the metal detectable range of cable ties ( MCT ).

Features and benefits

• Metal detectable material

• Magnetic and X-ray detectable

• 4 way entry

• Easy installation

• Screw fix base ensures secure cable bundles

• Blue colour for easy identification

• For use with MCT Series of cable ties

Applications:


Food manufacturing Industry

Pharmaceutical Industry