- RS Stock No.:
- 813-2899
- Mfr. Part No.:
- SKT200-80
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 813-2899
- Mfr. Part No.:
- SKT200-80
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ABB Cable Tie
The ABB Spec-Kon series natural cable tie is made of nylon 66. It has a bundle diameter of 83mm, length of 200mm and width of 2.5mm. Each pack contains 1000 units.
Features and Benefits
Halogen-free
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 80N
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 80N
Applications
Control panels
Wiring harness applications
Wiring harness applications
Certifications
UL 94 V-2 approved
UL E49405
UL E49405
Specifications
Attribute | Value |
---|---|
Length | 200mm |
Width | 2.5 mm |
Colour | Natural |
Material | Nylon 66 |
Quantity | 1000 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 80N |
Series | Spec-Kon |
Maximum Bundle Diameter | 83mm |