- RS Stock No.:
- 800-4198
- Mfr. Part No.:
- 109-00204 Q120R-PA66-RD
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 800-4198
- Mfr. Part No.:
- 109-00204 Q120R-PA66-RD
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ZA
Product Details
Hellerman Tyton Q Ties
Q-Tie for simple and quick installation
Curved large ribbed tail
Open head with detactable slot
Temporary and final cable fastening
Open lock head
Integrated pre locking feature
Curved large ribbed tail
Open head with detactable slot
Temporary and final cable fastening
Open lock head
Integrated pre locking feature
Standards
RoHS, HF, UL94 V2
Specifications
Attribute | Value |
---|---|
Length | 420mm |
Width | 7.7 mm |
Colour | Red |
Material | Nylon 66 |
Type | Non-Releasable |
Quantity | 100 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 530N |
Maximum Bundle Diameter | 110mm |