- RS Stock No.:
- 743-6279
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 743-6279
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Coloured Coated Stainless Steel Cable Ties
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.
Features and Benefits
• Polyester coated stainless steel
• Available in a range of colours
• High tensile strength
• Self-locking design
• Excellent resistance to high temperature, chemicals, weather and abrasion
Specifications
Attribute | Value |
---|---|
Length | 200mm |
Width | 7.9 mm |
Colour | Green |
Material | Polyester Coated Stainless Steel |
Type | Roller Ball |
Quantity | 100 |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +150°C |
Fire Behaviour | Flame Retardant, Halogen Free |
Tensile Strength | 539N |
Maximum Bundle Diameter | 50mm |