HellermannTyton

Subtotal (1 bag of 5 units)*

$404.88

(exc. GST)

$445.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$404.88$80.976

*price indicative

RS Stock No.:
215-9090
Mfr. Part No.:
122-68019 SP EVO KR AND KR6/8 REPLACEMENT BLADE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Replacement Blade

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HellermannTyton Tough metal tool for applying KR cable ties only. For tensioning, fixing and cutting KR cable ties. Simply change the front plate to apply 6 mm or 8 mm straps. Application tool KR6/8 crimps the glass-fibre-reinforced locking pin of the KR seal and leads to plastic deformation of the tie ends. This produces a very proof permanent connection. In combination with KR cable ties this system offers high vibration resistance. One reason for customers in the railway and automotive industry to take this system as a preferred solution.

Tough metal tool for applying KR cable ties only

For tensioning, fixing and cutting KR cable ties

Simply change the front plate to apply 6 mm or 8 mm straps

Note

Please note this product is replacement blades.

Related links