MECATRACTION Cable Tie Mount 10 mm x
- RS Stock No.:
- 200-7006
- Mfr. Part No.:
- VERROUEDFA
- Brand:
- MECATRACTION
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$0.832
(exc. GST)
$0.915
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | $0.832 | $83.20 |
500 + | $0.749 | $74.90 |
*price indicative
- RS Stock No.:
- 200-7006
- Mfr. Part No.:
- VERROUEDFA
- Brand:
- MECATRACTION
Related links
- ABB Natural Cable Tie Mount 10 mm x 22.4mm
- Legrand Cable Tie Mount 10 mm x 15mm
- RS PRO White Cable Tie Mount 10 mm x 15mm, 5mm Max. Cable Tie Width
- RS PRO Natural Cable Tie Mount 10 mm x 20.5mm, 8.1mm Max. Cable Tie Width
- RS PRO Natural Cable Tie Mount 10 mm x 15mm, 5.1mm Max. Cable Tie Width
- RS PRO Black Cable Tie Mount 10 mm x 15mm, 4.8mm Max. Cable Tie Width
- HellermannTyton Self Adhesive Natural Cable Tie Mount 10 mm x...
- HellermannTyton Natural Cable Tie Mount 10 mm x 22.4mm, 8.3mm Max....