- RS Stock No.:
- 215-8989
- Mfr. Part No.:
- 102-00000
- Brand:
- HellermannTyton
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$77,849.06
(exc. GST)
$85,633.97
(inc. GST)
Units | Per unit |
1 + | $77,849.06 |
- RS Stock No.:
- 215-8989
- Mfr. Part No.:
- 102-00000
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The HellermannTyton electrically operated cable tying system (Power pack 3080 necessary). Bundle diameter mechanically detected. Integration into Bench mount kit 3080 or Overhead suspension 3080 possible. Integration into fully automated production lines possible. The Auto tool System 3080 is an automated and electric cable tying system. It has been developed to speed up bundling processes and operates waste-free. The Auto tool System 3080 is suitable for both stationary and flexible applications. The Auto tool System 3080 can also be integrated into fully automated production lines. Custom designed jaws are available to enable bundling of foot parts on production lines.
Cable tie width 45 - 45mm
Harness board accessory HH20 raises the bundle off the harness board at optimum height and allows the operator to eliminate handling the bundle when applying ties
Operation electrical
Overhead suspender overhead suspension 3080 and tie reel stand including balancer
Harness board accessory HH20 raises the bundle off the harness board at optimum height and allows the operator to eliminate handling the bundle when applying ties
Operation electrical
Overhead suspender overhead suspension 3080 and tie reel stand including balancer
Specifications
Attribute | Value |
---|---|
Series | ATS3080 |
Material | Plastic |
Height Safe | No |
Related links
- Black Cable Tie Mount 13.8 mm x 23mm, 9.5mm Max. Cable Tie Width
- RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width
- RS PRO Natural Cable Tie Mount 6.5 mm x 15mm, 3.8mm Max. Cable Tie Width
- RS PRO Natural Cable Tie Mount 12.1 mm x 17.6mm, 6.5mm Max. Cable Tie Width
- RS PRO White Cable Tie Mount, 8mm Max. Cable Tie Width
- Natural Cable Tie Mount 16 mm x 23mm, 9mm Max. Cable Tie Width
- Legrand Cable Tie Mount, 4.6mm Max. Cable Tie Width
- Natural Cable Tie Mount 10 mm x 15mm, 5.1mm Max. Cable Tie Width